Keysight Technologies E36100B Series Digital Bench Power Supply, 0 → 35V, 1A, 1-Output, 35W
- RS Stock No.:
- 175-1803
- Distrelec Article No.:
- 301-04-381
- Mfr. Part No.:
- E36104B
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£1,029.19
(exc. VAT)
£1,235.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,029.19 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£126.59
(exc. VAT)
£151.91
(inc. VAT)
- RS Stock No.:
- 175-1803
- Distrelec Article No.:
- 301-04-381
- Mfr. Part No.:
- E36104B
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Keysight Technologies | |
Series | E36100B | |
Model Number | E36104B | |
Number of Outputs | 1 | |
Output Voltage | 0 → 35V | |
Supply Voltage | 100 V ac, 115 V ac, 230V ac | |
Output Current | 1A | |
Power Rating | 35W | |
Number of Displays | 1 | |
Bench Power Supply Type | Programmable DC Power Supply | |
Type | Digital | |
Digital/Analogue | Digital | |
Input Connector | IEC 320-C14 | |
Maximum Temperature | +40°C | |
Minimum Temperature | 0°C | |
Select all | ||
---|---|---|
Brand Keysight Technologies | ||
Series E36100B | ||
Model Number E36104B | ||
Number of Outputs 1 | ||
Output Voltage 0 → 35V | ||
Supply Voltage 100 V ac, 115 V ac, 230V ac | ||
Output Current 1A | ||
Power Rating 35W | ||
Number of Displays 1 | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Input Connector IEC 320-C14 | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- MY
Keysight Technologies Bench Power Supply, OLED Display, 35W Power Rating - E36100B Series - E36104B
For safe energy delivery to your test tools, turn to this bench power supply unit from Keysight Technologies. It converts a supply voltage of 110, 115 or 230V AC to an output voltage of 35V DC, so it's just the thing for low-voltage networks and appliances. The output voltage is adjustable, making the unit a versatile piece of kit. Its high-contrast OLED display makes it a breeze to keep an eye on the task at hand, even when you're viewing the screen at an angle. Thanks to the clearly labelled switches and knobs, you won't have a problem finding your way around this device.
Features & Benefits
• Compact dimensions of 102 (H) x 106 (W) x 365mm (D) for installation in tight spaces
• Safe to use in challenging conditions, thanks to a broad operating temperature range between 0°C and +40°C
• Power rating of 35W for use in light-duty applications
• Safe to use in challenging conditions, thanks to a broad operating temperature range between 0°C and +40°C
• Power rating of 35W for use in light-duty applications
Applications
• Measurement and instrumentation
• Electrical workshops
• Electrical workshops
Can I control this bench power supply remotely?
Yes, it comes with a built-in web interface, giving you the option of convenient remote control.
Note
Manufacturers Warranty
Related links
- Keysight Technologies E36100B Series Digital Bench Power Supply 1A 35W - RS Calibrated
- Keysight Technologies E36100B Series Digital Bench Power Supply 1A 35W - UKAS Calibrated
- Keysight Technologies E36100B Series Digital Bench Power Supply 600mA 36W
- Keysight Technologies E36100B Series Digital Bench Power Supply 2A 40W
- Keysight Technologies E36100B Series Digital Bench Power Supply 5A 30W
- Keysight Technologies E36100B Series Digital Bench Power Supply 400mA 40W
- Keysight Technologies E36100B Series Digital Bench Power Supply 5A 30W - UKAS Calibrated
- Keysight Technologies E36100B Series Digital Bench Power Supply 2A 40W - UKAS Calibrated